
TCIXTMA1 | |
|---|---|
DigiKey Part Number | 448-TCIXTMA1TR-ND - Tape & Reel (TR) 448-TCIXTMA1CT-ND - Cut Tape (CT) 448-TCIXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCIXTMA1 |
Description | SENSOR HYDROGEN DIGITAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor Digital |
Datasheet | Datasheet |
EDA/CAD Models | TCIXTMA1 Models |
Category | Accuracy ±10% |
Manufacturer Infineon Technologies | Output Digital |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.135V ~ 3.465V |
Part Status Active | Current - Supply 5mA |
Type Hydrogen (H2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 Kč | 226,57 Kč |
| 5 | 205,23400 Kč | 1 026,17 Kč |
| 10 | 197,29700 Kč | 1 972,97 Kč |
| 25 | 187,78920 Kč | 4 694,73 Kč |
| 50 | 181,29680 Kč | 9 064,84 Kč |
| 100 | 175,34170 Kč | 17 534,17 Kč |
| 500 | 167,86306 Kč | 83 931,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 147,37189 Kč | 265 269,40 Kč |
| Unit Price without VAT: | 226,57000 Kč |
|---|---|
| Unit Price with VAT: | 274,14970 Kč |










