
TCIBXTMA1 | |
|---|---|
DigiKey Part Number | 448-TCIBXTMA1TR-ND - Tape & Reel (TR) 448-TCIBXTMA1CT-ND - Cut Tape (CT) 448-TCIBXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCIBXTMA1 |
Description | MEMS GROWTH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor I2C |
Datasheet | Datasheet |
Category | Type Hydrogen (H2) |
Manufacturer Infineon Technologies | Accuracy ±0.12% |
Series | Output I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 10 | 218,98800 Kč | 2 189,88 Kč |
| 25 | 204,21800 Kč | 5 105,45 Kč |
| 100 | 187,98460 Kč | 18 798,46 Kč |
| 250 | 180,24768 Kč | 45 061,92 Kč |
| 500 | 175,58486 Kč | 87 792,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 177,17051 Kč | 318 906,92 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |



