
MAXM17572AMC+T | |
|---|---|
DigiKey Part Number | 175-MAXM17572AMC+TTR-ND - Tape & Reel (TR) 175-MAXM17572AMC+TCT-ND - Cut Tape (CT) 175-MAXM17572AMC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM17572AMC+T |
Description | 4.5V TO 60V, 1.2 A HIGH EFFICIEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12V 1A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17572AMC+T Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Input (Min) 4.5V | Size / Dimension 0.14" L x 0.14" W x 0.10" H (3.5mm x 3.5mm x 2.5mm) |
Voltage - Input (Max) 60V | Supplier Device Package 12-eMGA (3.5x3.5) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 173,62200 Kč | 1 736,22 Kč |
| 25 | 161,46320 Kč | 4 036,58 Kč |
| 100 | 148,09280 Kč | 14 809,28 Kč |
| 250 | 146,14284 Kč | 36 535,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 131,38047 Kč | 328 451,17 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |











