
NTTFSSCH0D7N02X | |
|---|---|
DigiKey Part Number | 488-NTTFSSCH0D7N02XTR-ND - Tape & Reel (TR) 488-NTTFSSCH0D7N02XCT-ND - Cut Tape (CT) 488-NTTFSSCH0D7N02XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFSSCH0D7N02X |
Description | MOSFET - POWER, SINGLE, N-CHANNE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 310A (Tc) 87W (Tc) Surface Mount 9-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 484µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +16V, -12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3980 pF @ 12 V |
FET Type | Power Dissipation (Max) 87W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 9-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 0.58mOhm @ 24A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 100 | 26,74940 Kč | 2 674,94 Kč |
| 500 | 21,52840 Kč | 10 764,20 Kč |
| 1 000 | 20,23997 Kč | 20 239,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,53593 Kč | 82 679,65 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |











