N-Channel 20 V 48A (Ta), 165A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIR5208DP-T1-RE3

DigiKey Part Number
742-SIR5208DP-T1-RE3TR-ND - Tape & Reel (TR)
742-SIR5208DP-T1-RE3CT-ND - Cut Tape (CT)
742-SIR5208DP-T1-RE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIR5208DP-T1-RE3
Description
N-CHANNEL 20 V (D-S) MOSFET 150C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 48A (Ta), 165A (Tc) 4.8W (Ta), 56.8W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Rds On (Max) @ Id, Vgs
1.3mOhm @ 10A, 8V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
+8V, -7V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
4.8W (Ta), 56.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1022,72000 Kč227,20 Kč
10015,16900 Kč1 516,90 Kč
50011,92812 Kč5 964,06 Kč
1 00010,88473 Kč10 884,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,56011 Kč28 680,33 Kč
6 0008,89342 Kč53 360,52 Kč
9 0008,55396 Kč76 985,64 Kč
15 0008,17258 Kč122 588,70 Kč
21 0008,08423 Kč169 768,83 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč