Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NSR0230M2T5G | |
|---|---|
DigiKey Part Number | 488-NSR0230M2T5GTR-ND - Tape & Reel (TR) 488-NSR0230M2T5GCT-ND - Cut Tape (CT) 488-NSR0230M2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0230M2T5G |
Description | DIODE SCHOTTKY 30V 200MA SOD723 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-723 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-723 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR0230P2T5G | onsemi | 1 377 971 | NSR0230P2T5GOSCT-ND | 6,72000 Kč | Direct |
| 1PS79SB10,115 | Nexperia USA Inc. | 0 | 1727-4780-1-ND | 0,00000 Kč | Similar |
| 1PS79SB31,115 | Nexperia USA Inc. | 0 | 1727-1550-1-ND | 0,00000 Kč | Similar |
| 1PS79SB31,135 | Nexperia USA Inc. | 810 | 1727-1PS79SB31,135CT-ND | 5,46000 Kč | Similar |
| 1PS79SB31,315 | Nexperia USA Inc. | 31 | 1727-1PS79SB31,315CT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,25310 Kč | 225,31 Kč |
| 500 | 1,65590 Kč | 827,95 Kč |
| 1 000 | 1,46209 Kč | 1 462,09 Kč |
| 2 000 | 1,29862 Kč | 2 597,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,96722 Kč | 7 737,76 Kč |
| 16 000 | 0,87665 Kč | 14 026,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |
















