PMEG3002AEB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 307 153
Unit Price: 5,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 33 277
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 530 004
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 15 662
Unit Price: 3,15000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 30 749
Unit Price: 8,40000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 40
Unit Price: 7,56000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 3 491
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 407 534
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 53 756
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 1 421 471
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 775 240
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 67 034
Unit Price: 5,67000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3002AEB,115

DigiKey Part Number
1727-5196-2-ND - Tape & Reel (TR)
1727-5196-1-ND - Cut Tape (CT)
1727-5196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3002AEB,115
Description
DIODE SCHOTTKY 30V 200MA SOD523
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
PMEG3002AEB,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Mfr
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
480 mV @ 200 mA
Operating Temperature - Junction
-65°C ~ 125°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB521S30T1Gonsemi0RB521S30T1GOSCT-ND3,36000 KčDirect
BAT43XV2onsemi307 153BAT43XV2CT-ND5,04000 KčSimilar
BAT5402VH6327XTSA1Infineon Technologies33 277BAT5402VH6327XTSA1CT-ND6,72000 KčSimilar
BAT54WT-7Diodes Incorporated0BAT54WT-7DICT-ND5,46000 KčSimilar
BAT54XV2T1Gonsemi530 004BAT54XV2T1GOSCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes