
CDBUR0230L | |
|---|---|
DigiKey Part Number | 641-1139-2-ND - Tape & Reel (TR) 641-1139-1-ND - Cut Tape (CT) 641-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBUR0230L |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBUR0230L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 100 | 2,69190 Kč | 269,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,01426 Kč | 12 057,04 Kč |
| 8 000 | 1,11289 Kč | 8 903,12 Kč |
| 12 000 | 1,08631 Kč | 13 035,72 Kč |
| 20 000 | 1,04159 Kč | 20 831,80 Kč |
| 28 000 | 0,94343 Kč | 26 416,04 Kč |
| 40 000 | 0,90554 Kč | 36 221,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


