NSR0230P2T5G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 188 210
Unit Price: 0,28000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 209
Unit Price: 0,30000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSR0230P2T5G

DigiKey Part Number
NSR0230P2T5GOSTR-ND - Tape & Reel (TR)
NSR0230P2T5GOSCT-ND - Cut Tape (CT)
NSR0230P2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR0230P2T5G
Description
DIODE SCHOTTKY 30V 200MA SOD923
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
NSR0230P2T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-923
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBQR0230RComchip Technology188 210641-1276-1-ND0,28000 KčSimilar
RB751CM-40T2RRohm Semiconductor4 209RB751CM-40T2RCT-ND0,30000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 377 971 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,13700 Kč41,37 Kč
1002,57650 Kč257,65 Kč
5001,90116 Kč950,58 Kč
1 0001,68215 Kč1 682,15 Kč
2 0001,49726 Kč2 994,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,12064 Kč8 965,12 Kč
16 0001,01836 Kč16 293,76 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč

Other Suppliers on DigiKey

1 377 971In Stock
Ships from Rochester Electronics, LLC