
ESDA5-1F4 | |
|---|---|
DigiKey Part Number | 497-18703-2-ND - Tape & Reel (TR) 497-18703-1-ND - Cut Tape (CT) 497-18703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA5-1F4 |
Description | TVS DIODE 5.5VWM 9VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 11A Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA5-1F4 Models |
Category | Power - Peak Pulse 110W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 110pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 100 | 1,71550 Kč | 171,55 Kč |
| 500 | 1,25190 Kč | 625,95 Kč |
| 1 000 | 1,10114 Kč | 1 101,14 Kč |
| 2 000 | 0,97378 Kč | 1 947,56 Kč |
| 5 000 | 0,83547 Kč | 4 177,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,70606 Kč | 10 590,90 Kč |
| 30 000 | 0,64080 Kč | 19 224,00 Kč |
| 45 000 | 0,60754 Kč | 27 339,30 Kč |
| 75 000 | 0,57014 Kč | 42 760,50 Kč |
| 105 000 | 0,54799 Kč | 57 538,95 Kč |
| 150 000 | 0,52646 Kč | 78 969,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











