
ESDZV5-1BF4 | |
|---|---|
DigiKey Part Number | 497-17318-2-ND - Tape & Reel (TR) 497-17318-1-ND - Cut Tape (CT) 497-17318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDZV5-1BF4 |
Description | TVS DIODE 5.5VWM 10VC 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDZV5-1BF4 Models |
Category | Power - Peak Pulse 70W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 6pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,14440 Kč | 114,44 Kč |
| 500 | 0,82690 Kč | 413,45 Kč |
| 1 000 | 0,72338 Kč | 723,38 Kč |
| 2 000 | 0,63603 Kč | 1 272,06 Kč |
| 5 000 | 0,54103 Kč | 2 705,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,45196 Kč | 6 779,40 Kč |
| 30 000 | 0,40700 Kč | 12 210,00 Kč |
| 45 000 | 0,38407 Kč | 17 283,15 Kč |
| 75 000 | 0,35829 Kč | 26 871,75 Kč |
| 105 000 | 0,34301 Kč | 36 016,05 Kč |
| 150 000 | 0,32816 Kč | 49 224,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |







