
NB4N527SMNG | |
|---|---|
DigiKey Part Number | NB4N527SMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB4N527SMNG |
Description | IC RX/DRV/BUF/TRANSL 2BIT 16-QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Receiver, Driver, Buffer, Translator IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB4N527SMNG Models |
Category | Number of Bits 2 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Logic Type Receiver, Driver, Buffer, Translator | Supplier Device Package 16-QFN (3x3) |
Supply Voltage 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 10 | 278,37000 Kč | 2 783,70 Kč |
| 25 | 260,27440 Kč | 6 506,86 Kč |
| 123 | 238,01829 Kč | 29 276,25 Kč |
| 369 | 227,54946 Kč | 83 965,75 Kč |
| 615 | 223,67787 Kč | 137 561,89 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |





