Similar

CPDQC3V3T-HF | |
|---|---|
DigiKey Part Number | 641-1893-2-ND - Tape & Reel (TR) 641-1893-1-ND - Cut Tape (CT) 641-1893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC3V3T-HF |
Description | TVS DIODE 3.3VWM 6.2VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Power - Peak Pulse 180W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 20pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD9B3.3ST5G | onsemi | 118 397 | ESD9B3.3ST5GOSCT-ND | 3,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,22950 Kč | 322,95 Kč |
| 500 | 2,39924 Kč | 1 199,62 Kč |
| 1 000 | 2,13004 Kč | 2 130,04 Kč |
| 2 000 | 1,90337 Kč | 3 806,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65741 Kč | 8 287,05 Kč |
| 10 000 | 1,50522 Kč | 15 052,20 Kč |
| 15 000 | 1,42763 Kč | 21 414,45 Kč |
| 25 000 | 1,34040 Kč | 33 510,00 Kč |
| 35 000 | 1,28874 Kč | 45 105,90 Kč |
| 50 000 | 1,23853 Kč | 61 926,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











