
ESD9B3.3ST5G | |
|---|---|
DigiKey Part Number | ESD9B3.3ST5GOSTR-ND - Tape & Reel (TR) ESD9B3.3ST5GOSCT-ND - Cut Tape (CT) ESD9B3.3ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9B3.3ST5G |
Description | TVS DIODE 3.3VWM 11.5VC SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9B3.3ST5G Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC3V3T-HF | Comchip Technology | 13 632 | 641-1635-1-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75960 Kč | 175,96 Kč |
| 500 | 1,28466 Kč | 642,33 Kč |
| 1 000 | 1,13011 Kč | 1 130,11 Kč |
| 2 000 | 0,99993 Kč | 1 999,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,73824 Kč | 5 905,92 Kč |
| 16 000 | 0,66597 Kč | 10 655,52 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |








