
CDBQR0230R | |
|---|---|
DigiKey Part Number | 641-1276-2-ND - Tape & Reel (TR) 641-1276-1-ND - Cut Tape (CT) 641-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0230R |
Description | DIODE SCHOTTKY 30V 200MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0230R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0402/SOD-923F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 500 | 1,93056 Kč | 965,28 Kč |
| 1 000 | 1,70861 Kč | 1 708,61 Kč |
| 2 000 | 1,52120 Kč | 3 042,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,22032 Kč | 6 101,60 Kč |
| 10 000 | 1,10380 Kč | 11 038,00 Kč |
| 15 000 | 1,04437 Kč | 15 665,55 Kč |
| 25 000 | 0,97757 Kč | 24 439,25 Kč |
| 35 000 | 0,93801 Kč | 32 830,35 Kč |
| 50 000 | 0,91037 Kč | 45 518,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

