
RB751CM-40T2R | |
|---|---|
DigiKey Part Number | RB751CM-40T2RTR-ND - Tape & Reel (TR) RB751CM-40T2RCT-ND - Cut Tape (CT) RB751CM-40T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751CM-40T2R |
Description | DIODE SCHOTTKY 30V 30MAVMN2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 30mA Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | RB751CM-40T2R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package VMN2M (SOD-923) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 30mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 500 | 2,08048 Kč | 1 040,24 Kč |
| 1 000 | 1,84320 Kč | 1 843,20 Kč |
| 2 000 | 1,64320 Kč | 3 286,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,33248 Kč | 10 659,84 Kč |
| 16 000 | 1,21291 Kč | 19 406,56 Kč |
| 24 000 | 1,15197 Kč | 27 647,28 Kč |
| 40 000 | 1,08347 Kč | 43 338,80 Kč |
| 56 000 | 1,04291 Kč | 58 402,96 Kč |
| 80 000 | 1,00347 Kč | 80 277,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




