
FA-20H 12.0000MD30Z-K3 | |
|---|---|
DigiKey Part Number | SER4113TR-ND - Tape & Reel (TR) SER4113CT-ND - Cut Tape (CT) SER4113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-20H 12.0000MD30Z-K3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 12.0000MD30Z-K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 27,69200 Kč | 692,30 Kč |
| 50 | 26,54140 Kč | 1 327,07 Kč |
| 100 | 25,44330 Kč | 2 544,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,06204 Kč | 6 015,51 Kč |
| 500 | 23,06756 Kč | 11 533,78 Kč |
| 750 | 22,50481 Kč | 16 878,61 Kč |
| 1 250 | 21,81591 Kč | 27 269,89 Kč |
| 1 750 | 21,37393 Kč | 37 404,38 Kč |
| 2 500 | 20,91535 Kč | 52 288,38 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |











