145 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5.2A DCR 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-051

DigiKey Part Number
1951-1012-ND
Manufacturer
Manufacturer Product Number
TCK-051
Description
CMC 145UH 5.2A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
145 µH 2 Line Common Mode Choke Through Hole 5.2A DCR 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
TCK-051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5.2A
Manufacturer
Traco Power
DC Resistance (DCR) (Max)
20mOhm
Packaging
Tube
Voltage Rating - DC
500V
Part Status
Active
Mounting Type
Through Hole
Number of Lines
2
Height (Max)
0.346" (8.80mm)
Inductance @ Frequency
145 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 081
Factory Stock: 2 673
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
10107,09000 Kč1 070,90 Kč
2798,42630 Kč2 657,51 Kč
5492,80333 Kč5 011,38 Kč
10887,51111 Kč9 451,20 Kč
27080,98541 Kč21 866,06 Kč
51377,79984 Kč39 911,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč