


THM 15-2411WI | |
|---|---|
DigiKey Part Number | 1951-2785-ND |
Manufacturer | |
Manufacturer Product Number | THM 15-2411WI |
Description | DC DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 15-2411WI Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 447,81000 Kč | 1 447,81 Kč |
| 5 | 1 393,93200 Kč | 6 969,66 Kč |
| 10 | 1 371,29500 Kč | 13 712,95 Kč |
| 30 | 1 336,09567 Kč | 40 082,87 Kč |
| 50 | 1 320,02240 Kč | 66 001,12 Kč |
| 100 | 1 298,49320 Kč | 129 849,32 Kč |
| Unit Price without VAT: | 1 447,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 751,85010 Kč |







