373 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 36mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-026

DigiKey Part Number
1951-TCK-026-ND
Manufacturer
Manufacturer Product Number
TCK-026
Description
CMC 373UH 3A 2LN TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
373 µH 2 Line Common Mode Choke Through Hole 3A DCR 36mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
36mOhm
Manufacturer
Traco Power
Voltage Rating - DC
500V
Packaging
Strip
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Through Hole
Number of Lines
2
Size / Dimension
0.453" L x 0.453" W (11.50mm x 11.50mm)
Inductance @ Frequency
373 µH @ 100 kHz
Height (Max)
0.346" (8.80mm)
Current Rating (Max)
3A
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1149,51000 Kč149,51 Kč
10122,85900 Kč1 228,59 Kč
30111,91233 Kč3 357,37 Kč
50107,16960 Kč5 358,48 Kč
100101,05710 Kč10 105,71 Kč
25093,52172 Kč23 380,43 Kč
50090,62736 Kč45 313,68 Kč
Manufacturers Standard Package
Unit Price without VAT:149,51000 Kč
Unit Price with VAT:180,90710 Kč