Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 18V Input
E-gnition Hamburg team

THM 20-1223

DigiKey Part Number
1951-1653-ND
Manufacturer
Manufacturer Product Number
THM 20-1223
Description
DC DC CONVERTER +/-15V 20W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
THM 20-1223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
5-DIP Module
Voltage - Input (Max)
18V
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
60601-1; 62368-1
Voltage - Output 2
-15V
Base Product Number
Current - Output (Max)
667mA, 667mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 525,71000 Kč1 525,71 Kč
51 468,85200 Kč7 344,26 Kč
101 444,97700 Kč14 449,77 Kč
301 407,88800 Kč42 236,64 Kč
501 390,94960 Kč69 547,48 Kč
1001 368,25700 Kč136 825,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 525,71000 Kč
Unit Price with VAT:1 846,10910 Kč