




THM 20-2423 | |
|---|---|
DigiKey Part Number | 1951-1660-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-2423 |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-2423 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 667mA, 667mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 525,71000 Kč | 1 525,71 Kč |
| 5 | 1 468,85200 Kč | 7 344,26 Kč |
| 10 | 1 444,97700 Kč | 14 449,77 Kč |
| 30 | 1 407,88800 Kč | 42 236,64 Kč |
| 50 | 1 390,94960 Kč | 69 547,48 Kč |
| 100 | 1 368,25700 Kč | 136 825,70 Kč |
| Unit Price without VAT: | 1 525,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 846,10910 Kč |


