Similar





THM 20-1212 | |
|---|---|
DigiKey Part Number | 1951-1648-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-1212 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-1212 Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 88.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 1.67A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REM20-2412SW/P | Recom Power | 0 | REM20-2412SW/P-ND | 80,72800 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,83000 Kč | 1 443,83 Kč |
| 5 | 1 390,06000 Kč | 6 950,30 Kč |
| 10 | 1 367,49500 Kč | 13 674,95 Kč |
| 30 | 1 332,39533 Kč | 39 971,86 Kč |
| 50 | 1 316,36580 Kč | 65 818,29 Kč |
| 100 | 1 294,90130 Kč | 129 490,13 Kč |
| Unit Price without VAT: | 1 443,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 747,03430 Kč |




