Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM20-2412SW/P

DigiKey Part Number
REM20-2412SW/P-ND
Manufacturer
Manufacturer Product Number
REM20-2412SW/P
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
REM20-2412SW/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
5 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
88.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.667A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
101 965,23500 Kč19 652,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 965,23500 Kč
Unit Price with VAT:2 377,93435 Kč