




THM 30-2412 | |
|---|---|
DigiKey Part Number | 1951-1676-ND |
Manufacturer | |
Manufacturer Product Number | THM 30-2412 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 30-2412 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 879,11000 Kč | 1 879,11 Kč |
| 5 | 1 809,18800 Kč | 9 045,94 Kč |
| 10 | 1 779,76900 Kč | 17 797,69 Kč |
| 30 | 1 734,07800 Kč | 52 022,34 Kč |
| 50 | 1 713,21000 Kč | 85 660,50 Kč |
| 100 | 1 685,25960 Kč | 168 525,96 Kč |
| Unit Price without VAT: | 1 879,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 273,72310 Kč |



