




THM 20-2415 | |
|---|---|
DigiKey Part Number | 1951-1657-ND |
Manufacturer | |
Manufacturer Product Number | THM 20-2415 |
Description | DC DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 20-2415 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,69000 Kč | 1 453,69 Kč |
| 5 | 1 399,55800 Kč | 6 997,79 Kč |
| 10 | 1 376,83900 Kč | 13 768,39 Kč |
| 30 | 1 341,49933 Kč | 40 244,98 Kč |
| 50 | 1 325,36020 Kč | 66 268,01 Kč |
| 100 | 1 303,74900 Kč | 130 374,90 Kč |
| Unit Price without VAT: | 1 453,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,96490 Kč |











