220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
3-1827253-6
3-1827253-6

3-1827253-6

DigiKey Part Number
A115172-ND
Manufacturer
Manufacturer Product Number
3-1827253-6
Description
CONN PLUG 220POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
3-1827253-6 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
220
Height Above Board
0.175" (4.45mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 367
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1499,91000 Kč499,91 Kč
10424,78500 Kč4 247,85 Kč
30393,09133 Kč11 792,74 Kč
60374,33883 Kč22 460,33 Kč
120356,48308 Kč42 777,97 Kč
270336,67959 Kč90 903,49 Kč
510321,92755 Kč164 183,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:499,91000 Kč
Unit Price with VAT:604,89110 Kč