Similar

NSR0530P2T5G | |
|---|---|
DigiKey Part Number | NSR0530P2T5GOSTR-ND - Tape & Reel (TR) NSR0530P2T5GOSCT-ND - Cut Tape (CT) NSR0530P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0530P2T5G |
Description | DIODE SCHOTTKY 30V 500MA SOD923 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0530P2T5G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-923 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB751CM-40T2R | Rohm Semiconductor | 4 209 | RB751CM-40T2RCT-ND | 0,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,42740 Kč | 242,74 Kč |
| 500 | 1,78734 Kč | 893,67 Kč |
| 1 000 | 1,57989 Kč | 1 579,89 Kč |
| 2 000 | 1,40487 Kč | 2 809,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,04919 Kč | 8 393,52 Kč |
| 16 000 | 0,95231 Kč | 15 236,96 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







