
ESD9P5.0ST5G | |
|---|---|
DigiKey Part Number | ESD9P5.0ST5GOSTR-ND - Tape & Reel (TR) ESD9P5.0ST5GOSCT-ND - Cut Tape (CT) ESD9P5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9P5.0ST5G |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9P5.0ST5G Models |
Category | Power Line Protection No |
Mfr | Capacitance @ Frequency 1.3pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD9M5.0ST5G | onsemi | 65 520 | ESD9M5.0ST5GOSCT-ND | 7,56000 Kč | Direct |
| SP3031-01ETG | Littelfuse Inc. | 115 162 | F5769CT-ND | 6,72000 Kč | Similar |
| XBP1010-G | Torex Semiconductor Ltd | 10 | 893-XBP1010-GCT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36270 Kč | 1 181,35 Kč |
| 1 000 | 2,09728 Kč | 2 097,28 Kč |
| 2 000 | 1,87355 Kč | 3 747,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,41317 Kč | 11 305,36 Kč |
| 16 000 | 1,28946 Kč | 20 631,36 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |










