
XBP1010-G | |
|---|---|
DigiKey Part Number | 893-XBP1010-GTR-ND - Tape & Reel (TR) 893-XBP1010-GCT-ND - Cut Tape (CT) 893-XBP1010-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBP1010-G |
Description | TVS DIODE 5VWM 12VC SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 40W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 35pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOD-923 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| 2 000 | 1,56477 Kč | 3 129,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,26673 Kč | 10 133,84 Kč |
| 16 000 | 1,15203 Kč | 18 432,48 Kč |
| 24 000 | 1,09357 Kč | 26 245,68 Kč |
| 40 000 | 1,02785 Kč | 41 114,00 Kč |
| 56 000 | 0,98892 Kč | 55 379,52 Kč |
| 80 000 | 0,95110 Kč | 76 088,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

