
NSVR0530P2T5G | |
|---|---|
DigiKey Part Number | 488-NSVR0530P2T5GTR-ND - Tape & Reel (TR) 488-NSVR0530P2T5GCT-ND - Cut Tape (CT) 488-NSVR0530P2T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR0530P2T5G |
Description | DIODE SCHOTTKY 30V 500MA SOD923 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-923 |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 500 mA | Operating Temperature - Junction -55°C ~ 125°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 100 | 2,55760 Kč | 255,76 Kč |
| 500 | 1,88646 Kč | 943,23 Kč |
| 1 000 | 1,66892 Kč | 1 668,92 Kč |
| 2 000 | 1,48530 Kč | 2 970,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,11137 Kč | 8 890,96 Kč |
| 16 000 | 1,00979 Kč | 16 156,64 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



