RB521S30T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 142 135
Unit Price: 0,96000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,54000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7 749
Unit Price: 1,67000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7 081
Unit Price: 1,67000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,06000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,22000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 31
Unit Price: 1,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,48000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,12000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 50 625
Unit Price: 1,03000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,86000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 185 905
Unit Price: 0,96000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,33549 Kč
Datasheet

Similar


Comchip Technology
In Stock: 870
Unit Price: 2,44000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
SC-76, SOD-523

RB521S30T1G

DigiKey Part Number
RB521S30T1GOSTR-ND - Tape & Reel (TR)
RB521S30T1GOSCT-ND - Cut Tape (CT)
RB521S30T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521S30T1G
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
RB521S30T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,95300 Kč19,53 Kč
1001,14650 Kč114,65 Kč
5000,82942 Kč414,71 Kč
1 0000,72632 Kč726,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62364 Kč1 870,92 Kč
6 0000,59844 Kč3 590,64 Kč
9 0000,59219 Kč5 329,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč