Parametric Equivalent

BAT54-02V-G3-08 | |
|---|---|
DigiKey Part Number | 112-BAT54-02V-G3-08TR-ND - Tape & Reel (TR) 112-BAT54-02V-G3-08CT-ND - Cut Tape (CT) 112-BAT54-02V-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54-02V-G3-08 |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,51510 Kč | 351,51 Kč |
| 500 | 2,61762 Kč | 1 308,81 Kč |
| 1 000 | 2,32742 Kč | 2 327,42 Kč |
| 2 000 | 2,08279 Kč | 4 165,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,70299 Kč | 13 623,92 Kč |
| 16 000 | 1,55692 Kč | 24 910,72 Kč |
| 24 000 | 1,48249 Kč | 35 579,76 Kč |
| 40 000 | 1,39884 Kč | 55 953,60 Kč |
| 56 000 | 1,34930 Kč | 75 560,80 Kč |
| 80 000 | 1,30115 Kč | 104 092,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |












