Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APTF1616SURKCGKSYKC

DigiKey Part Number
754-2149-2-ND - Tape & Reel (TR)
754-2149-1-ND - Cut Tape (CT)
754-2149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTF1616SURKCGKSYKC
Description
LED GREEN/RED/YELLOW CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green, Red, Yellow 570nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.1V Green, 1.95V Red, 2V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APTF1616SURKCGKSYKC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.95V Red, 2V Yellow
Mfr
Current - Test
20mA Green, 20mA Red, 20mA Yellow
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
574nm Green, 650nm Red, 590nm Yellow
Configuration
Common Anode
Package / Case
4-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.60mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.10mm x 1.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP600-RYGQT Brightek (QTB)5381516-QBLP600-RYGCT-ND11,29000 KčSimilar
In-Stock: 23 014
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1014,70300 Kč147,03 Kč
10010,86360 Kč1 086,36 Kč
5009,15390 Kč4 576,95 Kč
1 0008,59434 Kč8 594,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,11947 Kč16 238,94 Kč
4 0007,71685 Kč30 867,40 Kč
6 0007,51048 Kč45 062,88 Kč
10 0007,27759 Kč72 775,90 Kč
14 0007,13914 Kč99 947,96 Kč
20 0007,00415 Kč140 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč