
SMTL4-RGY | |
|---|---|
DigiKey Part Number | 492-2173-2-ND - Tape & Reel (TR) 492-2173-1-ND - Cut Tape (CT) 492-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-RGY |
Description | LED GREEN/RED/YL CLR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 570nm Green, 640nm Red, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Red, 1.9V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-RGY Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Red, 1.9V Yellow |
Mfr | Current - Test 20mA Green, 20mA Red, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 100 | 18,63570 Kč | 1 863,57 Kč |
| 500 | 15,95428 Kč | 7 977,14 Kč |
| 1 000 | 15,07824 Kč | 15 078,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,33586 Kč | 28 671,72 Kč |
| 4 000 | 13,70708 Kč | 54 828,32 Kč |
| 6 000 | 13,38511 Kč | 80 310,66 Kč |
| 10 000 | 13,02183 Kč | 130 218,30 Kč |
| 14 000 | 12,80598 Kč | 179 283,72 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |











