
DMG1012T-7 | |
|---|---|
DigiKey Part Number | DMG1012T-7DITR-ND - Tape & Reel (TR) DMG1012T-7DICT-ND - Cut Tape (CT) DMG1012T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1012T-7 |
Description | MOSFET N-CH 20V 630MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 630mA (Ta) 280mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.74 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 60.67 pF @ 16 V |
FET Type | Power Dissipation (Max) 280mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 600mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE8402_R1_00001 | Panjit International Inc. | 6 913 | 3757-PJE8402_R1_00001CT-ND | 6,88000 Kč | Similar |
| PJE8408_R1_00001 | Panjit International Inc. | 13 966 | 3757-PJE8408_R1_00001CT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 100 | 9,28900 Kč | 928,90 Kč |
| 500 | 7,16512 Kč | 3 582,56 Kč |
| 1 000 | 6,48085 Kč | 6 480,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,61117 Kč | 16 833,51 Kč |
| 6 000 | 5,17324 Kč | 31 039,44 Kč |
| 9 000 | 4,95017 Kč | 44 551,53 Kč |
| 15 000 | 4,69952 Kč | 70 492,80 Kč |
| 21 000 | 4,55114 Kč | 95 573,94 Kč |
| 30 000 | 4,40692 Kč | 132 207,60 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |











