
DMG1013T-7 | |
|---|---|
DigiKey Part Number | DMG1013T-7DITR-ND - Tape & Reel (TR) DMG1013T-7DICT-ND - Cut Tape (CT) DMG1013T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1013T-7 |
Description | MOSFET P-CH 20V 460MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 460mA (Ta) 270mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.622 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 59.76 pF @ 16 V |
FET Type | Power Dissipation (Max) 270mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 700mOhm @ 350mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE8403_R1_00001 | Panjit International Inc. | 26 843 | 3757-PJE8403_R1_00001CT-ND | 6,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,42000 Kč | 34,20 Kč |
| 100 | 2,12930 Kč | 212,93 Kč |
| 500 | 1,56374 Kč | 781,87 Kč |
| 1 000 | 1,37980 Kč | 1 379,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14552 Kč | 3 436,56 Kč |
| 6 000 | 1,02724 Kč | 6 163,44 Kč |
| 9 000 | 0,96684 Kč | 8 701,56 Kč |
| 15 000 | 0,89896 Kč | 13 484,40 Kč |
| 21 000 | 0,85871 Kč | 18 032,91 Kč |
| 30 000 | 0,81959 Kč | 24 587,70 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |







