
PJE8403_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE8403_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8403_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8403_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8403_R1_00001 |
Description | SOT-523, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 600mA (Ta) 300mW (Ta) Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 151 pF @ 10 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 Flat Leads |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 340mOhm @ 600mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31820 Kč | 231,82 Kč |
| 500 | 1,70588 Kč | 852,94 Kč |
| 1 000 | 1,50724 Kč | 1 507,24 Kč |
| 2 000 | 1,33946 Kč | 2 678,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,19809 Kč | 4 792,36 Kč |
| 8 000 | 1,07896 Kč | 8 631,68 Kč |
| 12 000 | 1,01819 Kč | 12 218,28 Kč |
| 20 000 | 0,94987 Kč | 18 997,40 Kč |
| 28 000 | 0,90939 Kč | 25 462,92 Kč |
| 40 000 | 0,87003 Kč | 34 801,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

