
PJE8408_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE8408_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8408_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8408_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8408_R1_00001 |
Description | SOT-523, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 300mW (Ta) Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | PJE8408_R1_00001 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.4 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 67 pF @ 10 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 Flat Leads |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 500mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,37074 Kč | 685,37 Kč |
| 1 000 | 1,20739 Kč | 1 207,39 Kč |
| 2 000 | 1,06943 Kč | 2 138,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95305 Kč | 3 812,20 Kč |
| 8 000 | 0,85493 Kč | 6 839,44 Kč |
| 12 000 | 0,80487 Kč | 9 658,44 Kč |
| 20 000 | 0,74857 Kč | 14 971,40 Kč |
| 28 000 | 0,71521 Kč | 20 025,88 Kč |
| 40 000 | 0,68277 Kč | 27 310,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











