
QBLP600-RYG | |
|---|---|
DigiKey Part Number | 1516-QBLP600-RYGTR-ND - Tape & Reel (TR) 1516-QBLP600-RYGCT-ND - Cut Tape (CT) 1516-QBLP600-RYGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP600-RYG |
Description | 0606 LED RYG, 620NM RED, 590NM Y |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 520nm Green, 622nm Red, 590nm Yellow LED Indication - Discrete 3.2V Green, 2V Red, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP600-RYG Models |
Category | Lens Size 1.50mm x 1.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V Green, 2V Red, 2V Yellow |
Series | Current - Test 20mA Green, 20mA Red, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 518nm Green, 630nm Red, 590nm Yellow |
Lens Color Colorless | Package / Case 0606 (1616 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 9,96900 Kč | 99,69 Kč |
| 100 | 7,23690 Kč | 723,69 Kč |
| 500 | 6,01098 Kč | 3 005,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,60867 Kč | 5 608,67 Kč |
| 2 000 | 5,26664 Kč | 10 533,28 Kč |
| 3 000 | 5,09111 Kč | 15 273,33 Kč |
| 5 000 | 4,89274 Kč | 24 463,70 Kč |
| 7 000 | 4,77469 Kč | 33 422,83 Kč |
| 10 000 | 4,65954 Kč | 46 595,40 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |



