Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar



LM317EMPX/NOPB | |
|---|---|
DigiKey Part Number | LM317EMPX/NOPBTR-ND - Tape & Reel (TR) LM317EMPX/NOPBCT-ND - Cut Tape (CT) LM317EMPX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317EMPX/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317EMPX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 37V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317AEMP/NOPB | Texas Instruments | 15 585 | LM317AEMP/NOPBCT-ND | 61,73000 Kč | Similar |
| LM317DCY | Texas Instruments | 2 348 | 296-23224-5-ND | 25,41000 Kč | Similar |
| LM317DCYG3 | Texas Instruments | 1 415 | 296-36104-5-ND | 25,41000 Kč | Similar |
| LM317DCYR | Texas Instruments | 33 157 | 296-12602-1-ND | 16,17000 Kč | Similar |
| LM317EMP/NOPB | Texas Instruments | 31 808 | LM317EMP/NOPBCT-ND | 45,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 25 | 21,93040 Kč | 548,26 Kč |
| 100 | 19,47980 Kč | 1 947,98 Kč |
| 250 | 18,30940 Kč | 4 577,35 Kč |
| 500 | 17,60472 Kč | 8 802,36 Kč |
| 1 000 | 17,44493 Kč | 17 444,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,54706 Kč | 33 094,12 Kč |
| 4 000 | 16,15403 Kč | 64 616,12 Kč |
| 6 000 | 15,95708 Kč | 95 742,48 Kč |
| 10 000 | 15,73909 Kč | 157 390,90 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |










