


LM337IMP/NOPB | |
|---|---|
DigiKey Part Number | LM337IMP/NOPBTR-ND - Tape & Reel (TR) LM337IMP/NOPBCT-ND - Cut Tape (CT) LM337IMP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337IMP/NOPB |
Description | IC REG LIN NEG ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM337IMP/NOPB Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) -40V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,02700 Kč | 380,27 Kč |
| 25 | 34,73080 Kč | 868,27 Kč |
| 100 | 31,09170 Kč | 3 109,17 Kč |
| 250 | 29,35940 Kč | 7 339,85 Kč |
| 500 | 28,56064 Kč | 14 280,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,45426 Kč | 27 454,26 Kč |
| 2 000 | 26,74641 Kč | 53 492,82 Kč |
| 3 000 | 26,39211 Kč | 79 176,33 Kč |
| 5 000 | 25,99935 Kč | 129 996,75 Kč |
| 7 000 | 25,76974 Kč | 180 388,18 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |









