


LM317AEMPX/NOPB | |
|---|---|
DigiKey Part Number | LM317AEMPX/NOPBTR-ND - Tape & Reel (TR) LM317AEMPX/NOPBCT-ND - Cut Tape (CT) LM317AEMPX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317AEMPX/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AEMPX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317DCY | Texas Instruments | 2 055 | 296-23224-5-ND | 27,51000 Kč | Similar |
| LM317DCYG3 | Texas Instruments | 1 407 | 296-36104-5-ND | 27,51000 Kč | Similar |
| LM317DCYR | Texas Instruments | 32 386 | 296-12602-1-ND | 18,48000 Kč | Similar |
| LM317MDCY | Texas Instruments | 1 848 | 296-26095-5-ND | 20,79000 Kč | Similar |
| LM317MDCYG3 | Texas Instruments | 4 842 | 296-50617-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,87800 Kč | 428,78 Kč |
| 25 | 39,19920 Kč | 979,98 Kč |
| 100 | 35,16960 Kč | 3 516,96 Kč |
| 250 | 33,24824 Kč | 8 312,06 Kč |
| 500 | 32,51246 Kč | 16 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,35030 Kč | 60 700,60 Kč |
| 4 000 | 29,70430 Kč | 118 817,20 Kč |
| 6 000 | 29,38086 Kč | 176 285,16 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |









