Current Feedback Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6554LEE/NOPB

DigiKey Part Number
LMH6554LEE/NOPBTR-ND - Tape & Reel (TR)
LMH6554LEE/NOPBCT-ND - Cut Tape (CT)
LMH6554LEE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6554LEE/NOPB
Description
IC OPAMP CFA 1 CIRCUIT 14UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LMH6554LEE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
6200V/µs
-3db Bandwidth
2.8 GHz
Current - Input Bias
1 µA
Voltage - Input Offset
6.5 mV
Current - Supply
52mA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
4.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-UQFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10168,40400 Kč1 684,04 Kč
25156,58640 Kč3 914,66 Kč
100143,60740 Kč14 360,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250137,41848 Kč34 354,62 Kč
500133,68796 Kč66 843,98 Kč
750131,82068 Kč98 865,51 Kč
1 250129,75101 Kč162 188,76 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč