Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317MDCYR

DigiKey Part Number
296-12631-2-ND - Tape & Reel (TR)
296-12631-1-ND - Cut Tape (CT)
296-12631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317MDCYR
Description
IC REG LINEAR POS ADJ SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317MDCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
40V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 233
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,78500 Kč97,85 Kč
258,78560 Kč219,64 Kč
1007,66850 Kč766,85 Kč
2507,13848 Kč1 784,62 Kč
5006,81848 Kč3 409,24 Kč
1 0006,55495 Kč6 554,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,27672 Kč15 691,80 Kč
5 0006,10907 Kč30 545,35 Kč
7 5006,02514 Kč45 188,55 Kč
12 5005,93209 Kč74 151,12 Kč
17 5005,87775 Kč102 860,62 Kč
25 0005,82545 Kč145 636,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč