


LM317MDCYRG3 | |
|---|---|
DigiKey Part Number | 296-50353-2-ND - Tape & Reel (TR) 296-50353-1-ND - Cut Tape (CT) 296-50353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MDCYRG3 |
Description | IC REG LINEAR POS ADJ SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MDCYRG3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 40V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 250 | 7,13848 Kč | 1 784,62 Kč |
| 500 | 6,81848 Kč | 3 409,24 Kč |
| 1 000 | 6,55495 Kč | 6 554,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,27672 Kč | 15 691,80 Kč |
| 5 000 | 6,10907 Kč | 30 545,35 Kč |
| 7 500 | 6,02514 Kč | 45 188,55 Kč |
| 12 500 | 5,93209 Kč | 74 151,12 Kč |
| 17 500 | 5,87775 Kč | 102 860,62 Kč |
| 25 000 | 5,82545 Kč | 145 636,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

