


LM317AEMP/NOPB | |
|---|---|
DigiKey Part Number | LM317AEMP/NOPBTR-ND - Tape & Reel (TR) LM317AEMP/NOPBCT-ND - Cut Tape (CT) LM317AEMP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317AEMP/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AEMP/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 44,76800 Kč | 447,68 Kč |
| 25 | 40,97120 Kč | 1 024,28 Kč |
| 100 | 36,80530 Kč | 3 680,53 Kč |
| 250 | 34,81888 Kč | 8 704,72 Kč |
| 500 | 33,62032 Kč | 16 810,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,61318 Kč | 33 613,18 Kč |
| 2 000 | 32,77715 Kč | 65 554,30 Kč |
| 3 000 | 32,35869 Kč | 97 076,07 Kč |
| 5 000 | 31,89470 Kč | 159 473,50 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |









