Diode 30 V 200mA Surface Mount 0603C/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU0230L-HF

DigiKey Part Number
CDBU0230L-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBU0230L-HF
Description
DIODE SCHOTTKY 30V 200MA 0603C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0230L-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
30 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,09557 Kč4 382,28 Kč
8 0000,98625 Kč7 890,00 Kč
12 0000,93049 Kč11 165,88 Kč
20 0000,86781 Kč17 356,20 Kč
28 0000,83066 Kč23 258,48 Kč
40 0000,79454 Kč31 781,60 Kč
100 0000,71526 Kč71 526,00 Kč
200 0000,66628 Kč133 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09557 Kč
Unit Price with VAT:1,32564 Kč