Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM20U30-7

DigiKey Part Number
SDM20U30DITR-ND - Tape & Reel (TR)
SDM20U30DICT-ND - Cut Tape (CT)
SDM20U30DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM20U30-7
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB530SM-30FHT2RRohm Semiconductor25 136RB530SM-30FHT2RCT-ND6,30000 KčUpgrade
1PS79SB31,135Nexperia USA Inc.1 0591727-1PS79SB31,135CT-ND5,46000 KčSimilar
1PS79SB31,315Nexperia USA Inc.311727-1PS79SB31,315CT-ND5,46000 KčSimilar
1SS405Diotec Semiconductor7 6594878-1SS405CT-ND4,20000 KčSimilar
BAT43XV2onsemi2 565BAT43XV2CT-ND5,04000 KčSimilar
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,35400 Kč53,54 Kč
1003,36180 Kč336,18 Kč
5002,50002 Kč1 250,01 Kč
1 0002,22138 Kč2 221,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86623 Kč5 598,69 Kč
6 0001,68712 Kč10 122,72 Kč
9 0001,59575 Kč14 361,75 Kč
15 0001,49307 Kč22 396,05 Kč
21 0001,43224 Kč30 077,04 Kč
30 0001,37310 Kč41 193,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč