


BAT54WX-TP | |
|---|---|
DigiKey Part Number | BAT54WX-TPTR-ND - Tape & Reel (TR) BAT54WX-TPCT-ND - Cut Tape (CT) BAT54WX-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WX-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 500 | 0,82480 Kč | 412,40 Kč |
| 1 000 | 0,72233 Kč | 722,33 Kč |
| 2 000 | 0,69693 Kč | 1 393,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,74837 Kč | 5 986,96 Kč |
| 16 000 | 0,71813 Kč | 11 490,08 Kč |
| 24 000 | 0,37473 Kč | 8 993,52 Kč |
| 40 000 | 0,35752 Kč | 14 300,80 Kč |
| 200 000 | 0,31975 Kč | 63 950,00 Kč |
| 400 000 | 0,29640 Kč | 118 560,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











